NTN NU217ET2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 698-631
- Mfr. Part No.:
- NU217ET2X
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-631
- Mfr. Part No.:
- NU217ET2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 167kN | |
| Outside Diameter | 150mm | |
| Static Load Rating | 199kN | |
| Internal Clearance | CN | |
| Series | NU | |
| Maximum Speed - Oil | 28800°/s | |
| Maximum Speed - Grease | 24600°/s | |
| Limiting Speed | 4800rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Dynamic Load Rating 167kN | ||
Outside Diameter 150mm | ||
Static Load Rating 199kN | ||
Internal Clearance CN | ||
Series NU | ||
Maximum Speed - Oil 28800°/s | ||
Maximum Speed - Grease 24600°/s | ||
Limiting Speed 4800rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for optimal efficiency in various industrial applications. This bearing features a floating and separable design, ensuring ease of assembly and disassembly while maintaining consistent performance under varying load conditions. With a polyamide cage, it delivers Durable operation and reduced friction, making it suitable for a wide range of machinery. Engineered for precision, this bearing guarantees stability and reliability in demanding environments, contributing to enhanced machine longevity and lower maintenance costs.
Internal diameter of 85 mm ensures compatibility with a range of shafts
External diameter of 150 mm provides robust support for axial loads
Bearing width of 28 mm optimises space without compromising strength
Upper and under roller diameters of 136.5 mm and 100.5 mm enhance radial load capacity
Radial clearance class CN is suitable for general applications, ensuring reliable performance
Mass of 4.54 kg offers a sturdy construction without excessive weight
Operating temperature range from -20 °C to 120 °C ensures functionality in diverse conditions
Related links
- NTN NU2217ET2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN N217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU2217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217EAT2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 2217 ECJ 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 217 ECM 85 mm ID Cylindrical Roller Bearing, 150 mm OD
