NTN NU2217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 699-181
- Mfr. Part No.:
- NU2217EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$559.81
(exc. GST)
$615.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $559.81 |
*price indicative
- RS Stock No.:
- 699-181
- Mfr. Part No.:
- NU2217EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Oil | 31200°/s | |
| Maximum Speed - Grease | 22200°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 279kN | |
| Internal Clearance | CN | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 257kN | |
| Series | NU | |
| Limiting Speed | 5200rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Oil 31200°/s | ||
Maximum Speed - Grease 22200°/s | ||
Number of Rows 1 | ||
Static Load Rating 279kN | ||
Internal Clearance CN | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 257kN | ||
Series NU | ||
Limiting Speed 5200rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly engineered to deliver efficient and reliable performance in various industrial applications. Designed for high-load capacity and optimal durability, this bearing features a floating, separable structure with a polyamide cage, which ensures smooth rotation and reduces friction. Its robust build is suited for both oil and grease lubrication, making it versatile for different operating conditions. With precise dimensions and stringent manufacturing standards, this bearing is an essential component for maintaining the longevity and efficiency of machinery, effectively supporting radial loads while securing operational stability and safety.
Designed for single row cylindrical roller operations
Floating and separable structure enhances maintenance ease
Polyamide cage ensures low friction and increased durability
Dynamic load capacity of 257 million mN supports heavy workloads
Static load capacity of 279 million mN for robust reliability
Fatigue limit load of 32.5 million mN prolongs service life
Wide lubrication limit speeds for both oil and grease applications, maximising efficiency
Operates effectively within temperature limits of -20°C to 120°C
Precision-engineered dimensions for optimal fit and performance
Related links
- NTN NU217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN N217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU2217ET2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217ET2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217EAT2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 217 ECM 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
