NTN NJ206EG1C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 700-091
- Mfr. Part No.:
- NJ206EG1C3
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 700-091
- Mfr. Part No.:
- NJ206EG1C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Dynamic Load Rating | 39000N | |
| Maximum Speed - Oil | 78000°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 37500N | |
| Internal Clearance | C3 | |
| Outside Diameter | 62mm | |
| Limiting Speed | 13000rpm | |
| Maximum Speed - Grease | 66000°/s | |
| Series | NJ | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Dynamic Load Rating 39000N | ||
Maximum Speed - Oil 78000°/s | ||
Number of Rows 1 | ||
Static Load Rating 37500N | ||
Internal Clearance C3 | ||
Outside Diameter 62mm | ||
Limiting Speed 13000rpm | ||
Maximum Speed - Grease 66000°/s | ||
Series NJ | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for precise axial load capabilities while maintaining exceptional rotational efficiency. This separable bearing features a robust brass cage, ensuring reliable operation across various industrial applications. With superior dynamic and static load ratings, it provides outstanding durability and minimal maintenance upkeep. Built to withstand a wide temperature range, it delivers consistent performance in demanding environments, making it an Ideal choice for heavy machinery and manufacturing processes.
Designed for single direction axial loading maximising operational efficiency
Separable design facilitates easy installation and maintenance
Constructed with a sturdy brass cage for enhanced durability and reliability
Features a dynamic load capacity of 39000000 mN ensuring stability under heavy use
Static load capacity of 37500000 mN offers robust performance in challenging conditions
Fatigue limit load of 4550000 mN enhances longevity and reduces wear
Configured for efficient oil and grease lubrication limits ensuring optimal operating speeds
Functional in extreme temperatures with a minimum operating threshold of -40°C
Offers precise fit with detailed diameter specifications for seamless integration
Related links
- NTN NJ2206EAT2XC3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU206EAT2X 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2206EAT2X 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ206 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2206ET2XC3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2206 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2206EG1C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP206EAT2XU 30 mm ID Cylindrical Roller Bearing, 62 mm OD
