NTN NJ206 30 mm ID Cylindrical Roller Bearing, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$107.96

(exc. GST)

$118.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.96

*price indicative

RS Stock No.:
700-089
Mfr. Part No.:
NJ206
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

30mm

Race Width

16mm

Bore Type

Round

Series

NJ

End Type

Open

Dynamic Load Rating

39000N

Outside Diameter

62mm

Static Load Rating

37.5kN

Number of Rows

1

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is expertly engineered to provide superior rotational performance and stability across various applications. Designed for efficiency and durability, this bearing excels in handling radial loads while accommodating axial loads in both directions. With its robust construction and precision engineering, it ensures long-lasting operation, making it an essential component in machinery that demands reliability.

Constructed with a single row design for optimal radial load handling

Built to accommodate axial loads in both directions enhancing versatility

Designed for high durability ensuring prolonged service life

Perfectly suited for applications requiring precision and reliable performance

Manufactured by a leading brand assuring quality and Trust

Ideal for various industrial applications making it a versatile choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy