NTN NU2206EAT2X 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 698-650
- Mfr. Part No.:
- NU2206EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$121.40
(exc. GST)
$133.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.40 |
*price indicative
- RS Stock No.:
- 698-650
- Mfr. Part No.:
- NU2206EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 58kN | |
| Series | NU | |
| Maximum Speed - Oil | 79200°/s | |
| Maximum Speed - Grease | 58200°/s | |
| Limiting Speed | 13200rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 50kN | |
| Internal Clearance | CN | |
| Outside Diameter | 62mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 58kN | ||
Series NU | ||
Maximum Speed - Oil 79200°/s | ||
Maximum Speed - Grease 58200°/s | ||
Limiting Speed 13200rpm | ||
Number of Rows 1 | ||
Static Load Rating 50kN | ||
Internal Clearance CN | ||
Outside Diameter 62mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed for enhanced performance and reliability in various industrial applications. With its separable design and polyamide cage, this bearing allows for easy installation and maintenance. Its robust dimensions and precise engineering enable it to accommodate high radial loads while ensuring smooth operation even under challenging conditions. This bearing is a perfect choice for machinery requiring durability and efficiency, ultimately contributing to increased operational productivity.
Robust construction designed for high radial loads
Separable design ensures easy installation and maintenance
Polyamide cage provides improved lubrication and reduced friction
Dynamic load rating of 58,000,000 mN guarantees long-lasting performance
Compact dimensions with an internal diameter of 30 mm and an external diameter of 62 mm
Wide temperature range with a minimum operating temperature of -20°C and a maximum of 120°C
Fatigue limit load of 6,100,000 mN enhances reliability for extended use
Designed to operate efficiently under both oil and grease lubrication
Precision engineering leads to reduced noise and vibration
Ideal for use in a variety of demanding industrial applications
Related links
- NTN NJ206EG1C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2206EAT2XC3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU206EAT2X 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ206 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2206ET2XC3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2206 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2206EG1C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP206EAT2XU 30 mm ID Cylindrical Roller Bearing, 62 mm OD
