NTN 4T-399AS/394A Tapered Roller 68.26 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-287
- Mfr. Part No.:
- 4T-399AS/394A
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$127.37
(exc. GST)
$140.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.37 |
*price indicative
- RS Stock No.:
- 699-287
- Mfr. Part No.:
- 4T-399AS/394A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 68.26mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 110mm | |
| Number of Rows | 1 | |
| Static Load Rating | 120kN | |
| Cup Width | 18.82mm | |
| Cone Width | 21.99mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 89.5kN | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 68.26mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 110mm | ||
Number of Rows 1 | ||
Static Load Rating 120kN | ||
Cup Width 18.82mm | ||
Cone Width 21.99mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 89.5kN | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered to support rigorous applications with its robust design and exceptional performance. Built with high-quality materials, this single row tapered roller bearing offers a pressed steel cage that enhances reliability under varying loads. Ideal for precision machinery, it ensures smooth operation while reducing friction, ultimately extending the service life of equipment. With origins in Europe, NTN is known for technological innovation and superior craftsmanship, making this bearing a trustworthy choice for both industrial and automotive applications. Designed for seamless integration, it is a reliable component that upholds the highest standards of quality and durability.
Single row design optimises load distribution for enhanced performance
Pressed steel cage promotes durability while maintaining light weight
Engineered for versatile applications, Ideal for both machinery and vehicles
Manufactured to high quality standards, ensuring consistent reliability
Features minimal friction, contributing to prolonged service life of equipment
European manufacturing assures adherence to strict quality controls
Supports high radial and axial loads, improving operational efficiency
- RS Stock No. 0699286
- Mfr. Part No. 4T-399AS
Each
$77.81
- RS Stock No. 0699283
- Mfr. Part No. 4T-395S
Each
$83.30
- RS Stock No. 0699281
- Mfr. Part No. 4T-395A
Each
$84.34
- RS Stock No. 0699297
- Mfr. Part No. 4T-395/394A
Each
$123.86
Related links
- NTN 4T-399AS Tapered Roller 68.26 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395/394A Tapered Roller 63.5 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-394A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395S/394A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-19150/19268 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-M88046/M88010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-M88040/M88010 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-M88043/M88010 Tapered Roller 30.16 mm ID Tapered Roller Bearing, 68.26 mm OD









