NTN 1R10X14X14D 10 mm ID Needle Roller Bearing Needle, 14 mm OD
- RS Stock No.:
- 699-008
- Mfr. Part No.:
- 1R10X14X14D
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$16.46
(exc. GST)
$18.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.46 |
*price indicative
- RS Stock No.:
- 699-008
- Mfr. Part No.:
- 1R10X14X14D
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 14mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Bearing Material | Steel | |
| Outside Diameter | 14mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 14mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Shielded | ||
Bearing Material Steel | ||
Outside Diameter 14mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing Inner Ring is engineered for superior performance in various applications, providing essential support to needle roller bearings. With an internal diameter of 10 mm and a width of 14 mm, this product is designed to facilitate smooth rotational movement while maintaining structural integrity under load. Its high precision class P0 ensures reliable functionality, making it Ideal for demanding operational environments. The design includes a lubrication hole that simplifies maintenance, ensuring long-lasting efficiency and effectiveness. Weighing just 0.008 kg, this inner ring is lightweight yet robust, suitable for a range of engineering and mechanical applications.
Internal diameter of 10 mm optimises fit within assemblies
Precision class P0 guarantees enhanced operational accuracy
Lightweight design at only 0.008 kg aids in reducing overall machinery weight
Integrated lubrication hole facilitates easy maintenance and prolongs bearing life
Designed with a minimum fillet radius of 0.3 mm for improved performance
Features a minimum shoulder diameter of 12 mm for effective load distribution
Max shaft & housing fillet radius of 0.3 mm ensures smooth operation
Manufactured by NTN a trusted name in bearing technology ensuring quality and reliability
Related links
- NTN RNA0-7X14X8T2 7 mm ID Needle Roller Bearing Needle, 14 mm OD
- SKF HK 1012 10 mm ID Roller Bearing Needle, 14 mm OD
- NTN 1R14X17X17 14 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- SKF HK 1010 E 10 mm ID Roller Bearing Needle, 14 mm OD
- SKF HK 1015 10 mm ID Roller Bearing Needle, 14 mm OD
- INA HK1015-B 10 mm ID Roller Bearing Needle, 14 mm OD
- SKF HK 1012 RS 10 mm ID Roller Bearing Needle, 14 mm OD
- INA HK1014-2RS-FPM-B-L271 10 mm ID Roller Bearing Needle, 14 mm OD
