NTN RNA0-7X14X8T2 7 mm ID Needle Roller Bearing Needle, 14 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$25.48

(exc. GST)

$28.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.48

*price indicative

RS Stock No.:
698-335
Mfr. Part No.:
RNA0-7X14X8T2
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

7mm

Race Width

8mm

Bore Type

Cylindrical

Cage Material

Steel

Maximum Speed - Oil

204000°/s

Limiting Speed

23000rpm

Bearing Material

Steel

Static Load Rating

2.35kN

Internal Clearance

CN

Outside Diameter

14mm

Maximum Speed - Grease

138000°/s

End Type

Shielded

Dynamic Load Rating

2.67kN

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle Roller Bearing is designed for high-performance applications. This machined-ring, separable bearing, without an inner ring, ensures maximum efficiency and reliability in various mechanical systems. With an external diameter of 14 mm and a width of 8 mm, it accommodates radial loads while maintaining optimal clearance. Ideal for issues where space is at a premium, this product features lubrication holes on its outer ring for enhanced longevity and performance. Its robust construction and design make it suitable for a wide range of industrial and automotive applications, ensuring smooth operation even under demanding conditions.

Machined ring design for improved strength and performance

Separable construction allows easy installation and maintenance

Compact dimensions facilitate use in space constrained environments

Non inner ring design reduces weight without compromising load capacity

Lubrication hole on the outer ring enhances service life

Standard radial clearance class CN allows for versatile usage

Dynamic load rating of 2670000 mN supports substantial operational demands

Static load rating of 2350000 mN Ideal for heavy loads

High grease lubrication limit speed at 138000 °/s ensures efficient operation

Oil lubrication limit speed reaches 204000 °/s for optimum performance under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy