FAG NJ2317-E-XL-M1-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$1,997.37

(exc. GST)

$2,197.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,997.37

*price indicative

RS Stock No.:
311-107
Mfr. Part No.:
NJ2317-E-XL-M1-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

85mm

Race Width

60mm

Limiting Speed

6800rpm

Internal Clearance

CN

Static Load Rating

480N

Number of Rows

1

Dynamic Load Rating

460.000N

Standards/Approvals

No

Outside Diameter

180mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to support both radial and axial loads. It features a cage to guide the rollers, ensuring smooth and efficient operation. This bearing is characterized by two ribs on the outer ring and one rib on the inner ring, which provide improved load distribution and stability.

Radial load

Axial load in one direction

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy