NTN N317G1C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 700-073
- Mfr. Part No.:
- N317G1C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,691.89
(exc. GST)
$1,861.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,691.89 |
*price indicative
- RS Stock No.:
- 700-073
- Mfr. Part No.:
- N317G1C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 228kN | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 212kN | |
| End Type | Open | |
| Series | N | |
| Maximum Speed - Oil | 4600rpm | |
| Maximum Speed - Grease | 3900rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 228kN | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 212kN | ||
End Type Open | ||
Series N | ||
Maximum Speed - Oil 4600rpm | ||
Maximum Speed - Grease 3900rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is a high-performance solution designed to optimally support rotating shafts in machinery. Engineered for reliability, this separable bearing features a floating design that simplifies installation and maintenance. With a robust brass cage, it ensures smooth operation under various load conditions, making it Ideal for diverse industrial applications. The bearing's Compact design enhances efficiency, while its capacity to withstand radial loads contributes to extended service life, reducing downtime. This versatile component is well-suited for scenarios where precision and durability are paramount, reinforcing its significance in mechanical systems.
Single row design allows for simple assembly and disassembly
Cylindrical shape enables efficient load distribution
Floating mechanism permits axial movement, enhancing flexibility in applications
Separable construction facilitates easy maintenance and replacement
Brass cage ensures robustness and durability for prolonged use
Optimised for both radial and axial loads, enhancing versatility across various settings
Conforms to high-quality manufacturing standards, underscoring reliability
Compact size allows for installation in space-constrained environments
Ideal for diverse industrial applications, from automotive to machinery
Related links
- NTN NJ2317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NJ317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NJ2317C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NUP317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NU317ET2C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NU317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NU317C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN 22317EAW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
