NTN 4T-HM905843/HM905810 Tapered Roller 44.98 mm ID Tapered Roller Bearing, 104.98 mm OD
- RS Stock No.:
- 698-963
- Mfr. Part No.:
- 4T-HM905843/HM905810
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$320.15
(exc. GST)
$352.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.15 |
*price indicative
- RS Stock No.:
- 698-963
- Mfr. Part No.:
- 4T-HM905843/HM905810
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 44.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Cone Width | 31.75mm | |
| Number of Rows | 1 | |
| Cup Width | 23.36mm | |
| Static Load Rating | 151kN | |
| Outside Diameter | 104.98mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 113kN | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 44.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Cone Width 31.75mm | ||
Number of Rows 1 | ||
Cup Width 23.36mm | ||
Static Load Rating 151kN | ||
Outside Diameter 104.98mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 113kN | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed for efficient load distribution, ensuring enhanced performance in various applications. With its single-row configuration, this bearing offers robust support and stability, making it Ideal for industries requiring precision and durability. Constructed with a pressed steel cage, it guarantees reliability and longevity, providing seamless operation even under demanding conditions. This bearing is expertly crafted to meet the highest quality standards, affirming its suitability for both commercial and industrial usage.
Single row tapered roller design ensures optimal load handling capabilities
Pressed steel cage enhances structural integrity and reliability
Suitable for a diverse range of applications, from automotive to industrial equipment
Manufactured by ntn, a trusted name in precision engineering and bearing solutions
Built to withstand heavy loads and maintain performance over extended periods
Designed for easy installation and low maintenance, saving time and costs for users
Related links
- NTN 4T-3776 Tapered Roller 44.98 mm ID Tapered Roller Bearing, 93.26 mm OD
- Timken 25584/25520 Taper 44.98 mm ID Roller Bearing, 82.93 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-HM88649 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-LM503349 Tapered Roller 45.98 mm ID Tapered Roller Bearing, 74.97 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-3386 Tapered Roller 39.68 mm ID Tapered Roller Bearing, 80.16 mm OD
- NTN 4T-572X Tapered Roller 76.2 mm ID Tapered Roller Bearing, 139.99 mm OD
