NTN NU236EG1C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- RS Stock No.:
- 698-909
- Mfr. Part No.:
- NU236EG1C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$5,205.75
(exc. GST)
$5,726.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,205.75 |
*price indicative
- RS Stock No.:
- 698-909
- Mfr. Part No.:
- NU236EG1C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 52mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Internal Clearance | C3 | |
| Maximum Speed - Grease | 10800°/s | |
| Number of Rows | 1 | |
| Limiting Speed | 2200rpm | |
| Series | NU | |
| Outside Diameter | 320mm | |
| Dynamic Load Rating | 625kN | |
| Maximum Speed - Oil | 13200°/s | |
| Static Load Rating | 850kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 52mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Internal Clearance C3 | ||
Maximum Speed - Grease 10800°/s | ||
Number of Rows 1 | ||
Limiting Speed 2200rpm | ||
Series NU | ||
Outside Diameter 320mm | ||
Dynamic Load Rating 625kN | ||
Maximum Speed - Oil 13200°/s | ||
Static Load Rating 850kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for high performance and reliability in a variety of applications. This bearing features a unique floating design that allows for optimal alignment under load, reducing friction and wear over time. Engineered with a brass cage, it ensures durability and efficiency, making it Ideal for heavy-duty operations. With a robust construction that accommodates substantial radial loads, this bearing delivers superior performance in demanding environments. Its meticulous design allows for easy installation and maintenance, providing users with a dependable solution for their machinery needs.
Single row design for efficient load distribution and stability
Floating construction that enables optimal alignment during operation
Brass cage enhances strength and longevity while minimising friction
Generates less heat, prolonging the life of the bearing
Robust internal clearance class C3 allows for accommodating thermal expansion
Mass of 20.4 kg ensures durability in heavy-duty applications
Dynamic load capacity of 625,000,000 mN supports demanding operational conditions
Static load capacity of 850,000,000 mN for superior performance
Oil and grease lubrication limit speeds up to 13,200 °/s and 10,800 °/s, respectively
Max operating temperatures of 393.15 °K ensure reliability in extreme conditions
Related links
- SKF NU 236 ECM 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECML 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NJ 236 ECML 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- NTN 22236EMW33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF NU 330 ECM/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NJ 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
