NTN 22236EMW33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- RS Stock No.:
- 454-318
- Mfr. Part No.:
- 22236EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$5,060.86
(exc. GST)
$5,566.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $5,060.86 |
*price indicative
- RS Stock No.:
- 454-318
- Mfr. Part No.:
- 22236EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 86mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Limiting Speed | 2600rpm | |
| Series | EMW33 | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1450kN | |
| Static Load Rating | 1660kN | |
| Number of Rows | 2 | |
| Outside Diameter | 320mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 86mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Limiting Speed 2600rpm | ||
Series EMW33 | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Dynamic Load Rating 1450kN | ||
Static Load Rating 1660kN | ||
Number of Rows 2 | ||
Outside Diameter 320mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for exceptional reliability and performance in demanding applications. With a robust design, it effectively accommodates radial loads and axial loads, ensuring stability and durability. The product features a high-quality steel construction, making it suitable for various industrial environments. This bearing is particularly advantageous for applications requiring a blend of precision and robust handling capabilities. Its optimised dimensions contribute to a seamless integration into existing assemblies, streamlining maintenance and enhancing overall functionality. The ability to operate under extreme conditions of temperature and load makes it an ideal choice for heavy machinery and equipment. Perfect for industries looking for dependable solutions to enhance operational efficiency and reduce downtime, this product epitomises quality and innovation.
Designed for high load capacity and exceptional durability
Optimized for a range of temperature variations for enhanced operational versatility
Offers increased radial clearance for improved performance in harsh environments
Aids in reducing the total cost of ownership through its longevity and reliability
Facilitates easier installation with its precise engineering
Developed with a focus on bearing maintenance to ensure seamless operation
Constructed with high-quality steel for superior wear resistance
Related links
- SKF 23236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- NTN 23236EMW33 180 mm ID Spherical Roller Bearing, 320 mm OD
- NTN NU236EG1C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF 23236 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 320 mm OD
- SKF 22236 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 320 mm OD
- SKF 23236 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF NU 2236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
