SKF NJ 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- RS Stock No.:
- 463-180
- Mfr. Part No.:
- NJ 2330 ECML/C3
- Brand:
- SKF
Subtotal (1 unit)*
$12,655.69
(exc. GST)
$13,921.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $12,655.69 |
*price indicative
- RS Stock No.:
- 463-180
- Mfr. Part No.:
- NJ 2330 ECML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 108mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 320mm | |
| Dynamic Load Rating | 1370kN | |
| Internal Clearance | C3 | |
| Series | NJ 2330 | |
| Standards/Approvals | No | |
| Static Load Rating | 1630kN | |
| Number of Rows | 1 | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 108mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 320mm | ||
Dynamic Load Rating 1370kN | ||
Internal Clearance C3 | ||
Series NJ 2330 | ||
Standards/Approvals No | ||
Static Load Rating 1630kN | ||
Number of Rows 1 | ||
Limiting Speed 4000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NJ 236 ECML 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 330 ECM/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2232 ECML/C3 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NJ 2314 ECML/C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 236 ECML 180 mm ID Cylindrical Roller Bearing, 320 mm OD
