NTN NU2313EG1C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 698-903
- Mfr. Part No.:
- NU2313EG1C3
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-903
- Mfr. Part No.:
- NU2313EG1C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 287kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 248kN | |
| Series | NU | |
| Maximum Speed - Oil | 28800°/s | |
| Maximum Speed - Grease | 24600°/s | |
| Limiting Speed | 4800rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 287kN | ||
Internal Clearance C3 | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 248kN | ||
Series NU | ||
Maximum Speed - Oil 28800°/s | ||
Maximum Speed - Grease 24600°/s | ||
Limiting Speed 4800rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed for optimal rotational performance. This bearings unique separable structure allows for easy installation and maintenance, while the brass cage ensures durability under even the most demanding conditions. Ideal for a variety of applications, it excels in providing efficient load support and enhanced reliability. With internal and external diameters of 65 mm and 140 mm respectively, this bearing is engineered to deliver impressive dynamic and static load capacities, making it a dependable choice for both industrial and commercial use. Its robust performance characteristics make it a valuable asset in machinery requiring precise and enduring functionality.
Single row design optimises load distribution and enhances performance
Separable construction facilitates straightforward installation and maintenance
Brass cage provides additional strength and resilience, ensuring longevity
Dynamic load capacity of 248,000,000 mN caters to high-performance requirements
Static load capacity of 287,000,000 mN delivers robust support even under stationary conditions
Min operating temperature of 233.15 K guarantees reliability in low-temperature environments
Max operating temperature of 393.15 K ensures performance in high-heat applications
Radial clearance class C3 allows for expansive operational flexibility
Designed with precision fillet radii to enhance structural integrity under load
- RS Stock No. 0699128
- Mfr. Part No. NJ313C3
Each
$468.32
- RS Stock No. 0700070
- Mfr. Part No. N313EAT2X
Each
$584.19
- RS Stock No. 0699331
- Mfr. Part No. NU313C3
Each
$406.30
- RS Stock No. 0704760
- Mfr. Part No. NU313EAT2XC3
Each
$406.30
Related links
- NTN NJ313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAG1C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN N313 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NUP313U 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ313EAT2X 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN N313EAT2X 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAT2XC3 65 mm ID Cylindrical Roller Bearing, 140 mm OD









