NTN 4T-25880 Tapered Roller 36.49 mm ID Tapered Roller Bearing, 73.025 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$68.31

(exc. GST)

$75.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.31

*price indicative

RS Stock No.:
698-767
Mfr. Part No.:
4T-25880
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

36.49mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Cone Width

24.6mm

Number of Rows

1

Bearing Dynamic Load Rating

71kN

Series

4T

End Type

Open

Static Load Rating

85kN

Outside Diameter

73.025mm

Cup Width

19.05mm

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered to excel in high-load applications, offering impressive performance through its robust design. This bearing features a mounted cone with a pressed steel cage, ensuring durability and reliability within various industrial environments. Ideal for applications requiring smooth operation and significant axial and radial load support, this bearing helps maintain optimal functionality even under demanding conditions. With an internal diameter of 36.487 mm and an outer diameter of 53 mm, it is perfectly suited for machinery requiring precision and efficiency. the Single Row Tapered Roller Bearing also boasts a dynamic load rating of 78.5 million mN, positioning it as a trusted choice for manufacturers seeking quality components.

Engineered for maximum durability with a pressed steel cage

Designed to efficiently accommodate both axial and radial loads

Dynamic load rating ensures reliable performance under high stress

Precision fitting with internal diameter measuring 36.487 mm

External diameter of 53 mm enhances adaptability across various applications

Minimises wear and tear extending the lifespan of machinery

Offers a rating life coefficient of 1 for predictable reliability

Facilitates smooth operation ensuring efficiency in demanding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy