NTN 4T-98400/98788 Tapered Roller 101.6 mm ID Tapered Roller Bearing, 200 mm OD
- RS Stock No.:
- 698-372
- Mfr. Part No.:
- 4T-98400/98788
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,590.07
(exc. GST)
$1,749.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,590.07 |
*price indicative
- RS Stock No.:
- 698-372
- Mfr. Part No.:
- 4T-98400/98788
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 101.6mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 34.92mm | |
| Static Load Rating | 470kN | |
| Outside Diameter | 200mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 345kN | |
| Cone Width | 49.21mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 101.6mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Cup Width 34.92mm | ||
Static Load Rating 470kN | ||
Outside Diameter 200mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 345kN | ||
Cone Width 49.21mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to provide optimum performance in various applications. Its innovative tapered design allows for effective radial and axial loads, ensuring stability and efficiency. Crafted with precision, this bearing features a pressed steel cage, enhancing durability and reliability in demanding conditions. The product is Ideal for use in machinery where precise alignment is crucial, facilitating smooth operation and extended service life. Backed by ntns reputation for quality, this bearing stands out as a dependable choice for technicians and engineers alike, ensuring a seamless fit into existing systems.
Single row tapered roller design enables effective management of radial and axial loads
Pressed steel cage construction offers enhanced durability and performance
Optimised for stability, ensuring smooth operation under varying conditions
Ideal for machinery applications where precise alignment is critical
Promotes extended service life, reducing the need for frequent replacements
Manufactured by ntn, known for high-quality engineering and reliability
Facilitates easy integration into existing systems, allowing for efficient upgrades
- RS Stock No. 0698371
- Mfr. Part No. 4T-98350/98788
Each
$1,633.15
- RS Stock No. 0698869
- Mfr. Part No. 4T-25590/25521
Each
$104.44
- RS Stock No. 0698508
- Mfr. Part No. 4T-LM503349
Each
$46.45
- RS Stock No. 0704748
- Mfr. Part No. 4T-385
Each
$82.84
Related links
- NTN 4T-98350/98788 Tapered Roller 88.9 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 4T-52401/52618 Tapered Roller 101.6 mm ID Tapered Roller Bearing, 157.16 mm OD
- NTN 4T-687 Single Row Tapered Roller 101.6 mm ID Roller Bearing, 133.5 mm OD
- NTN 4T-52400 Single Row Tapered Roller 101.6 mm ID Roller Bearing, 131.5 mm OD
- NTN 4T-28920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-L713049/L713010 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-529X/522 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD









