NTN N216 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 698-290
- Mfr. Part No.:
- N216
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$704.79
(exc. GST)
$775.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $704.79 |
*price indicative
- RS Stock No.:
- 698-290
- Mfr. Part No.:
- N216
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 26mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 5700rpm | |
| Maximum Speed - Grease | 28800°/s | |
| Maximum Speed - Oil | 34200°/s | |
| Bearing Material | Steel | |
| End Type | Open | |
| Dynamic Load Rating | 118000N | |
| Outside Diameter | 140mm | |
| Series | NU | |
| Number of Rows | 1 | |
| Static Load Rating | 122000N | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 26mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 5700rpm | ||
Maximum Speed - Grease 28800°/s | ||
Maximum Speed - Oil 34200°/s | ||
Bearing Material Steel | ||
End Type Open | ||
Dynamic Load Rating 118000N | ||
Outside Diameter 140mm | ||
Series NU | ||
Number of Rows 1 | ||
Static Load Rating 122000N | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to deliver exceptional performance in demanding applications. This robust bearing features a floating design and a separable, pressed steel cage, making it Ideal for various industrial uses. Its precision engineering accommodates specific operational needs, reducing friction and enhancing longevity. With an internal diameter of 80 mm and an external diameter of 140 mm, this bearing ensures optimal load distribution, while its Ability to withstand extreme temperatures makes it a reliable choice across diverse environments.
Compact design with a bearing width of 26 mm optimising space utilisation
Dynamic load capacity of 118,000,000 mN ensures superior performance under heavy loads
Separable construction allows for easy installation and maintenance
Upper and under roller diameters of 125.3 mm and 95.3 mm respectively enhance load distribution
Radial clearance class CN offers a balance of clearance and rigidity for varied applications
Able to operate in temperatures ranging from -40 °C to 120 °C, accommodating diverse thermal conditions
Fatigue limit load of 14,500,000 mN promotes long-term reliability and extends service life
Designed for both oil and grease lubrication options, providing flexibility in application
Related links
- NTN NU216 80 mm ID Roller Bearing, 140 mm OD
- NTN NJ216C3 80 mm ID Roller Bearing, 140 mm OD
- NTN 33216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 30216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 32216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN NU216EAT2XC3 80 mm ID Roller Bearing, 140 mm OD
- NTN NU216C3 80 mm ID Roller Bearing, 140 mm OD
- NTN NJ2216EAT2X 80 mm ID Roller Bearing, 140 mm OD
