NSK 22211EAKE4 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 643-953
- Mfr. Part No.:
- 22211EAKE4
- Brand:
- NSK
Subtotal (1 unit)*
$219.49
(exc. GST)
$241.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.49 |
*price indicative
- RS Stock No.:
- 643-953
- Mfr. Part No.:
- 22211EAKE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Outside Diameter | 100mm | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 149000N | |
| Standards/Approvals | ISO 15312 | |
| Series | 222 | |
| Maximum Speed - Oil | 6700rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Internal Clearance | C0 | |
| Static Load Rating | 144000N | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Outside Diameter 100mm | ||
Bearing Material Steel | ||
Dynamic Load Rating 149000N | ||
Standards/Approvals ISO 15312 | ||
Series 222 | ||
Maximum Speed - Oil 6700rpm | ||
Maximum Speed - Grease 5300rpm | ||
Internal Clearance C0 | ||
Static Load Rating 144000N | ||
End Type Open | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 55 mm bore, 100 mm outer diameter, and 25 mm width, engineered for high radial loads and moderate axial loads in compact industrial assemblies. Its steel cage and open design enable efficient lubrication through grooves and holes, while the self-aligning geometry compensates for shaft deflection and mounting inaccuracies. It delivers stable performance across grease, oil-bath, and forced oil circulation systems.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22211EAE4 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22211EAKE4C3 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22211EAE4C3 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22311EAE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAKE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAKE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 21311EAE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
