NSK 21311EAE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 643-733
- Mfr. Part No.:
- 21311EAE4
- Brand:
- NSK
Subtotal (1 unit)*
$290.41
(exc. GST)
$319.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.41 |
*price indicative
- RS Stock No.:
- 643-733
- Mfr. Part No.:
- 21311EAE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Static Load Rating | 174000N | |
| Internal Clearance | C0 | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 178000N | |
| End Type | Open | |
| Maximum Speed - Grease | 4500rpm | |
| Maximum Speed - Oil | 5600rpm | |
| Series | 213 | |
| Standards/Approvals | ISO 15312 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Static Load Rating 174000N | ||
Internal Clearance C0 | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 178000N | ||
End Type Open | ||
Maximum Speed - Grease 4500rpm | ||
Maximum Speed - Oil 5600rpm | ||
Series 213 | ||
Standards/Approvals ISO 15312 | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing designed for high radial and axial loads with built-in misalignment correction. It features a steel cage, open design, and lubrication grooves for efficient maintenance and long-term durability. With a 55 mm bore, 120 mm outer diameter, and 29 mm width, it delivers robust performance for demanding industrial applications.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22311EAKE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAKE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 21311EAE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22211EAKE4 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22211EAE4 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22211EAKE4C3 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
