NSK 22311EAKE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD

Subtotal (1 unit)*

$342.19

(exc. GST)

$376.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$342.19

*price indicative

RS Stock No.:
643-753
Mfr. Part No.:
22311EAKE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

55mm

Race Width

43mm

Bore Type

Straight

Cage Material

Steel

Maximum Speed - Oil

4800rpm

Maximum Speed - Grease

3800rpm

Series

223

Standards/Approvals

ISO 15312

Dynamic Load Rating

292000N

End Type

Open

Outside Diameter

120mm

Internal Clearance

C0

Static Load Rating

292000N

Number of Rows

2

Bearing Material

Steel

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a 55 mm bore, 120 mm outer diameter, and 43 mm width, designed to handle high radial loads and moderate axial loads in industrial machinery. Its steel cage and open design include lubrication grooves and holes for efficient grease or oil circulation. With standard internal clearance and self-aligning roller geometry, it ensures dependable performance under misalignment and demanding operating conditions.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy