NSK 22206CE4C3 Straight 30 mm ID Spherical Roller Bearing, 62 mm OD
- RS Stock No.:
- 643-741
- Mfr. Part No.:
- 22206CE4C3
- Brand:
- NSK
Subtotal (1 unit)*
$189.13
(exc. GST)
$208.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.13 |
*price indicative
- RS Stock No.:
- 643-741
- Mfr. Part No.:
- 22206CE4C3
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Series | 222 | |
| Standards/Approvals | ISO 15312 | |
| Maximum Speed - Oil | 7500rpm | |
| End Type | Open | |
| Dynamic Load Rating | 50000N | |
| Outside Diameter | 62mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 50000N | |
| Maximum Speed - Grease | 6000rpm | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Series 222 | ||
Standards/Approvals ISO 15312 | ||
Maximum Speed - Oil 7500rpm | ||
End Type Open | ||
Dynamic Load Rating 50000N | ||
Outside Diameter 62mm | ||
Internal Clearance C3 | ||
Static Load Rating 50000N | ||
Maximum Speed - Grease 6000rpm | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing designed for high radial and axial loads with C3 internal clearance for enhanced thermal expansion tolerance. It features a steel cage, open enclosure, and lubrication grooves with holes for efficient maintenance and long-term reliability. With a 30 mm bore, 62 mm outer diameter, and 20 mm width, it offers compact strength for demanding industrial applications.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22206CE4 Straight 30 mm ID Spherical Roller Bearing, 62 mm OD
- NSK 21306CDE4 Straight 30 mm ID Spherical Roller Bearing, 72 mm OD
- NSK 21305CDE4 Straight 25 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAKW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EMW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 10X22206EAW33EE 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAW33C4 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAKW33 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
