NTN 22206EAKW33 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- RS Stock No.:
- 453-428
- Mfr. Part No.:
- 22206EAKW33
- Brand:
- NTN
Subtotal (1 unit)*
$167.54
(exc. GST)
$184.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.54 |
*price indicative
- RS Stock No.:
- 453-428
- Mfr. Part No.:
- 22206EAKW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 64.5kN | |
| Internal Clearance | CN | |
| Limiting Speed | 14000rpm | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 75.7kN | |
| Series | 22206EAKW33 | |
| Standards/Approvals | RoHS | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 64.5kN | ||
Internal Clearance CN | ||
Limiting Speed 14000rpm | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 75.7kN | ||
Series 22206EAKW33 | ||
Standards/Approvals RoHS | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional performance across various applications, ensuring long-lasting reliability. Designed with precision, this component boasts a robust internal structure that supports high radial loads, making it ideal for demanding operational environments. With its ability to accommodate misalignment and axial displacement, the bearing enhances machine efficiency while simplifying maintenance tasks. The integrated lubrication holes promote optimal lubrication flow, extending service life and promoting consistent performance. Whether utilised in industrial machinery or automotive systems, this bearing guarantees a superior balance of strength and durability.
Features a dynamic load capacity for enhanced durability in challenging applications
Includes multiple lubrication holes to ensure consistent oil distribution
Designed to accommodate axial displacement and misalignment effortlessly
Constructed from high-quality materials for superior strength and resilience
Offers a wide operating temperature range, making it versatile across industries
Minimises maintenance needs, allowing for uninterrupted productivity
Supports high-speed operations, enhancing machinery efficiency
Related links
- NTN 22206EAKW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EMW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAW33C4 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAW33C3 Cylindrical 30 mm ID Spherical Bearing, 62 mm OD
- NTN 10X22206EAW33EE 30 mm ID Spherical Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF N 206 ECP Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
