NTN 22206EAW33C4 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- RS Stock No.:
- 453-431
- Mfr. Part No.:
- 22206EAW33C4
- Brand:
- NTN
Subtotal (1 unit)*
$175.86
(exc. GST)
$193.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.86 |
*price indicative
- RS Stock No.:
- 453-431
- Mfr. Part No.:
- 22206EAW33C4
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Limiting Speed | 14000rpm | |
| Series | 22206EAW33C4 | |
| Dynamic Load Rating | 75.7kN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 62mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 64.5kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Limiting Speed 14000rpm | ||
Series 22206EAW33C4 | ||
Dynamic Load Rating 75.7kN | ||
Standards/Approvals RoHS | ||
Outside Diameter 62mm | ||
Internal Clearance C4 | ||
Static Load Rating 64.5kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is specifically designed to handle high loads and provide exceptional performance across various applications. Constructed with precision and quality in mind, this product ensures reliability in demanding environments, minimising downtime and maintenance costs. Its advanced engineering allows it to withstand extreme temperatures and heavy radial loads, making it an ideal choice for industries that require robust solutions. With impressive load-carrying capabilities and dynamic performance, this bearing stands out as a top-tier choice for professionals seeking durability and efficiency.
Engineered for high dynamic load ratings, ensuring longevity under stress
Specially formed to accommodate misalignments, improving operational resilience
Designed to offer excellent thermal stability for enhanced performance
Incorporates multiple lubrication holes for effective maintenance
Min fillet radius enhances compatibility with diverse shaft configurations
Robust construction using high-quality steel for outstanding strength
Optimised for a wide operating temperature range, from -40 °C to 200 °C
Features definitive front and rear shoulder designs to prevent displacement
Related links
- NTN 22206EAKW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EMW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAKW33 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAW33C3 Cylindrical 30 mm ID Spherical Bearing, 62 mm OD
- NTN 10X22206EAW33EE 30 mm ID Spherical Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF N 206 ECP Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
