NSK 22330CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$3,741.88

(exc. GST)

$4,116.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,741.88

*price indicative

RS Stock No.:
642-462
Mfr. Part No.:
22330CAME4C4VE
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

180mm

Race Width

126mm

Bore Type

Round

Number of Rows

2

Limiting Speed

2200rpm

Static Load Rating

2340kN

Maximum Speed - Oil

1200rpm

Outside Diameter

380mm

Dynamic Load Rating

2170kN

Maximum Speed - Grease

950rpm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered to deliver optimal performance in demanding industrial applications. Designed with precision, this bearing feature a bore diameter of 180 mm and an outside diameter of 380 mm, ensuring a reliable fit in various machinery. It provide exceptional load carrying capacity, with a Basic dynamic load rating of 2,170,000 N and a static load rating of 2,340,000 N. Ideal for supporting axial loads, this bearing maintain functionality under significant stress, featuring integral design elements like chamfer dimensions and specified fillet radii which enhance operational reliability. Whether subjected to oil-bath lubrication or forced-circulation oil lubrication, it is developed to withstand varying operational conditions, making it a VITAL component for efficient machinery operation.

High load capacity with a Basic dynamic load rating of 2170000 N

Designed to accommodate both radial and axial loads efficiently

Optimised thermal speed rating of 1200 min-1 for oil-bath lubrication

Robust construction with a width of 126 mm ensuring stability and durability

Effective chamfer dimensions reduce stress and enhance bearing life

Precision engineering maintains performance under mechanical loads up to 2000 min-1

Constructed to operate effectively across diverse lubrication methods

Mass of 67.1 kg signifies strength and reliability in demanding environments

Fillet radius design minimises stress concentrations at critical junctions

Compliant with ISO standards for consistent quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy