NSK 22328CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- RS Stock No.:
- 642-460
- Mfr. Part No.:
- 22328CAME4C4VE
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$2,972.44
(exc. GST)
$3,269.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,972.44 |
*price indicative
- RS Stock No.:
- 642-460
- Mfr. Part No.:
- 22328CAME4C4VE
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 126mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 950rpm | |
| Limiting Speed | 2000rpm | |
| Dynamic Load Rating | 2170kN | |
| Number of Rows | 2 | |
| Outside Diameter | 380mm | |
| Maximum Speed - Oil | 1200rpm | |
| Static Load Rating | 2340kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 126mm | ||
Bore Type Round | ||
Maximum Speed - Grease 950rpm | ||
Limiting Speed 2000rpm | ||
Dynamic Load Rating 2170kN | ||
Number of Rows 2 | ||
Outside Diameter 380mm | ||
Maximum Speed - Oil 1200rpm | ||
Static Load Rating 2340kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is expertly designed to provide exceptional load-bearing capabilities, making it Ideal for high-performance applications. With a bore diameter of 180 mm and an outside diameter of 380 mm, this bearing supports heavy radial loads and axial loads in both directions. Built for durability, it features a width of 126 mm and a chamfer dimension of 4 mm, ensuring smooth operation even under the most demanding conditions. Its sophisticated load ratings demonstrate its reliability, boasting a dynamic load rating of 2,170,000 N and a static load rating of 2,340,000 N. This bearing is built to withstand thermal speeds of up to 1200 min-1 and is suitable for various lubrication methods, including oil-bath and grease, ensuring versatility in different operational environments.
High radial and axial load capacity ensures stability in dynamic applications
Robust design accommodates a wide range of speeds enhancing efficiency
Flexible lubrication options allow for use in diverse conditions
Precision-crafted dimensions guarantee optimal fits and performance
Constant calculation factors provide predictable performance under load
Durable materials enhance longevity reducing maintenance needs
Temperature resilience supports reliable operation in challenging environments
Related links
- NSK 22336CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22330CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4 Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- SNR 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CCK/W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- NTN 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
