NSK 22217EAKE4 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 642-405
- Mfr. Part No.:
- 22217EAKE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$285.51
(exc. GST)
$314.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.51 |
*price indicative
- RS Stock No.:
- 642-405
- Mfr. Part No.:
- 22217EAKE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Outside Diameter | 150mm | |
| Limiting Speed | 5600rpm | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 310kN | |
| Maximum Speed - Oil | 4300rpm | |
| Static Load Rating | 325kN | |
| Maximum Speed - Grease | 3400rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Outside Diameter 150mm | ||
Limiting Speed 5600rpm | ||
Number of Rows 2 | ||
Dynamic Load Rating 310kN | ||
Maximum Speed - Oil 4300rpm | ||
Static Load Rating 325kN | ||
Maximum Speed - Grease 3400rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing excel in providing superior load handling and rotational efficiency. Designed for optimal performance, this bearing accommodate both radial and axial loads, making it Ideal for a variety of applications. With a bore diameter of 85 mm and an outside diameter of 150 mm, it ensure durability and reliability in demanding environments. The product's robust construction supports dynamic loads up to 310,000 N and static loads up to 325,000 N, ensuring longevity and less downtime. With appropriate lubrication methods, including oil-bath and grease lubrication, this bearing maintain smooth operation even under high-speed conditions. Their precise design guarantees a secure fit within various machinery setups, enhancing overall functionality.
Boundary dimensions ensure a perfect fit providing stability in operations
High dynamic load capacity supports robust applications in heavy machinery
Thermal speed rating allows for consistent performance up to 4000 min-1
Mechanical speed rating accommodates up to 5600 min-1 for high-performance needs
Multiple lubrication options enhance versatility and operational adaptability
Designed with a chamfer dimension of 2 mm for improved installation ease
Compact design with substantial mass of 2.54 kg ensures reliability without compromising space
Complementary products available including adapters and withdrawal sleeves enhance functionality
Related links
- NSK 22217EAE4 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22217EAKE4C3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAW33ZZC3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22317EAKE4C3 Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22317EAE4 Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22217EAKW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMKW33C3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAKW33ZZC3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
