SNR 22217EAKW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 706-932
- Mfr. Part No.:
- 22217EAKW33ZZ
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$629.92
(exc. GST)
$692.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $629.92 |
*price indicative
- RS Stock No.:
- 706-932
- Mfr. Part No.:
- 22217EAKW33ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 324kN | |
| End Type | Double Shielded | |
| Series | 22217 | |
| Bearing Material | Steel | |
| Static Load Rating | 330kN | |
| Limiting Speed | 5400rpm | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 324kN | ||
End Type Double Shielded | ||
Series 22217 | ||
Bearing Material Steel | ||
Static Load Rating 330kN | ||
Limiting Speed 5400rpm | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for high-performance applications, delivering reliability and durability across a range of industrial uses. Designed with precision, this bearing accommodates both radial and axial loads while ensuring smooth operation. Its robust construction features an internal diameter of 85 mm and an external diameter of 150 mm, making it an Ideal choice for applications requiring effective load distribution. Enhanced by a mass of 2.63 kg, this bearing excels in sustaining dynamic and static loads, thereby ensuring exceptional performance in demanding environments. With a dynamic load capacity of 324,000,000 mN and a static load of 330,000,000 mN, it ensures long-lasting performance under heavy-duty conditions.
Internal diameter of 85 mm allows for versatile integration into various applications
External diameter of 150 mm optimises load distribution for enhanced performance
The bearing width of 36 mm contributes to stability and durability during operations
Designed with a radial clearance class of CN for increased adaptability
Operating temperature range from 233.15 °K to 473.15 °K supports a wide array of environments
Three lubrication holes ensure effective maintenance and extended service life
Dynamic load capacity of 324000000 mN delivers robustness under heavy loads
Static load capacity of 330000000 mN ensures reliability in stationary applications
Related links
- SNR 22217EAW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAW33C4 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
