SNR 22217EAW33ZZC3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 640-237
- Mfr. Part No.:
- 22217EAW33ZZC3
- Brand:
- SNR
Subtotal (1 unit)*
$661.43
(exc. GST)
$727.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $661.43 |
*price indicative
- RS Stock No.:
- 640-237
- Mfr. Part No.:
- 22217EAW33ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Static Load Rating | 330.00kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 5400rpm | |
| Maximum Speed - Grease | 3400rpm | |
| Dynamic Load Rating | 324.00kN | |
| End Type | Open | |
| Maximum Speed - Oil | 4300rpm | |
| Series | 222 | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Static Load Rating 330.00kN | ||
Internal Clearance C3 | ||
Limiting Speed 5400rpm | ||
Maximum Speed - Grease 3400rpm | ||
Dynamic Load Rating 324.00kN | ||
End Type Open | ||
Maximum Speed - Oil 4300rpm | ||
Series 222 | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 150mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
- RS Stock No. 0699805
- Mfr. Part No. 22217EAW33ZZC3
Each
$629.92
- RS Stock No. 0640235
- Mfr. Part No. 22217EAKW33ZZ
Each
$661.43
- RS Stock No. 0640236
- Mfr. Part No. 22217EAKW33ZZC3
Each
$661.43
- RS Stock No. 0699804
- Mfr. Part No. 22217EAW33ZZ
Each
$629.92
Related links
- NSK 22217EAE4 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22217EAKE4 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22217EAKE4C3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 29417E Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22217EMKW33C3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAKW33ZZC3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAKW33 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD









