NSK 22224EAE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$723.87

(exc. GST)

$796.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$723.87

*price indicative

RS Stock No.:
642-331
Mfr. Part No.:
22224EAE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

58mm

Bore Type

Round

Dynamic Load Rating

685kN

Maximum Speed - Oil

3000rpm

Limiting Speed

3000rpm

Number of Rows

2

Static Load Rating

765kN

Maximum Speed - Grease

2400rpm

Outside Diameter

215mm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered to provide exceptional functionality in rotating applications, featuring a robust design suitable for high-load environments. Designed with precision, this bearing offers a bore diameter of 120 mm and an outside diameter of 215 mm, optimising performance under various conditions. With its capacity to operate under thermal speeds of up to 3200 min-1, it proves reliable in oil-bath lubrication settings and mechanical systems. This component excels in applications where durability and reliability is paramount, ensuring long-lasting operation and efficiency across diverse machinery.

Offers a Basic dynamic load rating of 685000 N for superior performance under load

Provides a Basic static load rating of 765000 N enhancing stability in stationary applications

Incorporates a width of 58 mm facilitating improved load distribution

Designed with a minimum chamfer dimension of 2.1 mm to reduce stress concentrations

Features dimensions for housing and shaft abutments ensuring a secure fit and reduced wear

Equipped with precise calculation factors to optimise performance in axial load applications

Weighs approximately 8.8 kg providing a lightweight yet robust solution for industrial needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy