NTN 22224EMKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 640-261
- Mfr. Part No.:
- 22224EMKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$1,793.16
(exc. GST)
$1,972.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,793.16 |
*price indicative
- RS Stock No.:
- 640-261
- Mfr. Part No.:
- 22224EMKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 58mm | |
| Bore Type | Tapered | |
| Cage Material | Brass | |
| Number of Rows | 2 | |
| Static Load Rating | 753kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 215mm | |
| Dynamic Load Rating | 688kN | |
| End Type | Open | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | No | |
| Series | 222 | |
| Maximum Speed - Oil | 3000rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Limiting Speed | 3800rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 58mm | ||
Bore Type Tapered | ||
Cage Material Brass | ||
Number of Rows 2 | ||
Static Load Rating 753kN | ||
Internal Clearance C3 | ||
Outside Diameter 215mm | ||
Dynamic Load Rating 688kN | ||
End Type Open | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals No | ||
Series 222 | ||
Maximum Speed - Oil 3000rpm | ||
Maximum Speed - Grease 2400rpm | ||
Limiting Speed 3800rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22224EAKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
