NTN 1R35X40X34 35 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- RS Stock No.:
- 640-315
- Mfr. Part No.:
- 1R35X40X34
- Brand:
- NTN
Subtotal (1 unit)*
$38.18
(exc. GST)
$42.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.18 |
*price indicative
- RS Stock No.:
- 640-315
- Mfr. Part No.:
- 1R35X40X34
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 34mm | |
| Outside Diameter | 40mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 34mm | ||
Outside Diameter 40mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring has an internal diameter of 35 mm, a width of 34 mm, and a bottom diameter of 40 mm. It features a minimum fillet radius of 0.3 mm and a 1.8 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.079 kg, it is designed for applications requiring compact dimensions and standard precision.
37 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R35X40X40 35 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R40X45X30 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R40X45X17 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R40X45X20 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R32X40X36 32 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN HMK3025 30 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN HMK3030 30 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN NK30/30R 30 mm ID Roller Bearing Needle Roller, 40 mm OD
