NTN 22320EAKW33 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 640-136
- Mfr. Part No.:
- 22320EAKW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,602.26
(exc. GST)
$1,762.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,602.26 |
*price indicative
- RS Stock No.:
- 640-136
- Mfr. Part No.:
- 22320EAKW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Outside Diameter | 215mm | |
| Internal Clearance | CN | |
| Static Load Rating | 844kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 827kN | |
| Limiting Speed | 3100rpm | |
| Maximum Speed - Grease | 2100rpm | |
| Maximum Speed - Oil | 2600rpm | |
| Series | 223 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Outside Diameter 215mm | ||
Internal Clearance CN | ||
Static Load Rating 844kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 827kN | ||
Limiting Speed 3100rpm | ||
Maximum Speed - Grease 2100rpm | ||
Maximum Speed - Oil 2600rpm | ||
Series 223 | ||
Standards/Approvals No | ||
End Type Open | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22320EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- SNR 22320EKF800 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EKF800 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 21320 EK Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EMW33C3 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 21320D1 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
