NTN 23032EAKW33 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD

Subtotal (1 unit)*

$1,977.86

(exc. GST)

$2,175.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,977.86

*price indicative

RS Stock No.:
640-283
Mfr. Part No.:
23032EAKW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

160mm

Race Width

60mm

Bore Type

Tapered

Cage Material

Steel

Internal Clearance

CN

Series

230

End Type

Open

Maximum Speed - Oil

2300rpm

Dynamic Load Rating

748kN

Static Load Rating

1000kN

Number of Rows

2

Outside Diameter

240mm

Standards/Approvals

No

Limiting Speed

2900rpm

Maximum Speed - Grease

1800rpm

Bearing Material

Through Hardened Steel

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy