NTN 23032EAW33 160 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 455-014
- Mfr. Part No.:
- 23032EAW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,975.74
(exc. GST)
$2,173.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,975.74 |
*price indicative
- RS Stock No.:
- 455-014
- Mfr. Part No.:
- 23032EAW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 60mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 1000kN | |
| Outside Diameter | 240mm | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 748kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23032EAW33 | |
| Maximum Speed - Oil | 2900rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Limiting Speed | 2900rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 60mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 1000kN | ||
Outside Diameter 240mm | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 748kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23032EAW33 | ||
Maximum Speed - Oil 2900rpm | ||
Maximum Speed - Grease 2400rpm | ||
Limiting Speed 2900rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is a robust and reliable component designed to perform under challenging conditions. This bearing is specifically engineered for applications requiring high load capacity and excellent performance in both dynamic and static scenarios. Its unique design ensures optimal alignment and stability, making it suitable for various industrial applications. With a focus on durability and operational efficiency, this product stands out in the market for its high-quality materials and advanced engineering. The meticulous attention to detail in its construction guarantees long service life and minimal maintenance, ultimately providing users with peace of mind.
Internal and external diameters ensure compatibility with a range of equipment
Robust construction allows for operation in extreme temperature conditions
Dynamic load ratings provide high performance under heavy applications
Innovative design includes multiple lubrication holes for enhanced maintenance
Lightweight construction facilitates easier installation and handling
Related links
- NTN 23032EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EMW33C3 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EAKW33 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EAW33C3 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EMW33 160 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 24032CE4C4 Round 160 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 23032CDE4 Round 160 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 23032 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 240 mm OD
