NTN 23032EMW33C3 160 mm ID Spherical Roller Bearing, 240 mm OD

Subtotal (1 unit)*

$2,379.11

(exc. GST)

$2,617.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,379.11

*price indicative

RS Stock No.:
455-018
Mfr. Part No.:
23032EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

160mm

Race Width

60mm

Cage Material

Brass

Roller Material

Steel

Static Load Rating

1000kN

Maximum Speed - Grease

2400rpm

Maximum Speed - Oil

2900rpm

Series

230

Standards/Approvals

RoHS Certificate of Compliance

Dynamic Load Rating

748kN

Outside Diameter

240mm

Internal Clearance

C3

Bearing Material

Through Hardened Steel

Limiting Speed

2900rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing represents the pinnacle of engineering excellence, designed for demanding applications where reliability and performance are paramount. It combines advanced materials with precision manufacturing techniques to deliver exceptional load capacities and durability. With a robust internal diameter of 160 mm and an external diameter of 240 mm, this bearing is adept at managing both radial and axial loads, making it ideal for various industrial machinery. Its structural design includes multiple lubrication holes for optimal maintenance, ensuring low friction and efficient operation over a prolonged service life. Built to withstand extreme temperatures ranging from -40 °C to 200 °C, this roller bearing is your go-to solution for challenging environments, elevating your equipment’s performance to new heights.

Designed for high load capacities, enhancing machine performance in demanding situations

Crafted from premium steel, increasing durability and reducing wear over time

Features an innovative radial clearance class, allowing for efficient operation under varying conditions

Incorporates a multi-hole lubrication system, minimising maintenance effort and enhancing longevity

Offers a wide operational temperature range, guaranteeing reliable performance in diverse environments

Streamlined shape reduces friction, resulting in smoother operation and lower energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy