NTN 22222EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 640-258
- Mfr. Part No.:
- 22222EMKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$1,355.24
(exc. GST)
$1,490.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,355.24 |
*price indicative
- RS Stock No.:
- 640-258
- Mfr. Part No.:
- 22222EMKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Tapered | |
| Cage Material | Brass | |
| Standards/Approvals | No | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 602kN | |
| End Type | Open | |
| Internal Clearance | C3 | |
| Static Load Rating | 643kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 3300rpm | |
| Limiting Speed | 4100rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Series | 222 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Tapered | ||
Cage Material Brass | ||
Standards/Approvals No | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 602kN | ||
End Type Open | ||
Internal Clearance C3 | ||
Static Load Rating 643kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 3300rpm | ||
Limiting Speed 4100rpm | ||
Maximum Speed - Grease 2600rpm | ||
Series 222 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 23222EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMKW33 Taper 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMW33 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33 110 mm ID Spherical Roller Bearing, 200 mm OD
