NTN 23222EMW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD

Subtotal (1 unit)*

$1,507.74

(exc. GST)

$1,658.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,507.74

*price indicative

RS Stock No.:
454-552
Mfr. Part No.:
23222EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

110mm

Race Width

69.8mm

Roller Material

Steel

Cage Material

Brass

Maximum Speed - Oil

3000rpm

Standards/Approvals

RoHS Certificate of Compliance

Series

23222EMW33C3

Dynamic Load Rating

752kN

Outside Diameter

200mm

Internal Clearance

C3

Static Load Rating

869kN

Bearing Material

Through Hardened Steel

Maximum Speed - Grease

2300rpm

Limiting Speed

3000rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing represents a pinnacle of engineering, designed to meet the demanding requirements of various industrial applications. This product excels in accommodating heavy radial loads and moderate axial loads, ensuring reliability even in the most challenging settings. Crafted with precision, it features a robust design that promotes durability and performance consistency over time. With advanced material considerations, this bearing supports enhanced fatigue resistance and longevity. The expertly tailored internal clearance and lubrication pathways also optimise operational efficiency, making this spherical roller bearing a vital component for smooth machinery function. Ideal for sectors ranging from manufacturing to heavy industry, it guarantees optimal performance under diverse operational conditions, thereby safeguarding your investments and enhancing overall productivity.

Designed to handle substantial radial and axial loads efficiently

Ensures longevity and reduces the frequency of replacements

Allows for smooth and stable running under high-speed conditions

Facilitates easy installation and maintenance, minimising downtime

Features enhanced lubrication paths for optimal performance

Manufactured with high-quality materials for superior durability

Provides a reliable solution across various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy