NTN 23222EMW33 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 454-550
- Mfr. Part No.:
- 23222EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,507.74
(exc. GST)
$1,658.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,507.74 |
*price indicative
- RS Stock No.:
- 454-550
- Mfr. Part No.:
- 23222EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69.8mm | |
| Cage Material | Brass | |
| Roller Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 3000rpm | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 752kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23222EMW33 | |
| Static Load Rating | 869kN | |
| Limiting Speed | 3000rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69.8mm | ||
Cage Material Brass | ||
Roller Material Steel | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance CN | ||
Maximum Speed - Oil 3000rpm | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 752kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23222EMW33 | ||
Static Load Rating 869kN | ||
Limiting Speed 3000rpm | ||
Maximum Speed - Grease 2300rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for exceptional performance in demanding applications. Designed to accommodate both radial and axial loads, it ensures reliability and durability even in harsh operating conditions. Featuring a robust construction, this bearing guarantees improved load distribution and reduced friction, ultimately leading to enhanced operational efficiency. With its strategic lubrication hole design and impressive clearance class, it caters to diverse industry needs, making it a versatile choice for various machinery setups. The superior material composition further elevates its performance, ensuring longevity and consistent output in a range of settings.
Robust construction for enhanced load-bearing capabilities
Optimised internal geometry for improved lubricant retention
Minimal operational clearance to ensure effective load distribution
Versatile design suitable for a wide array of industrial applications
High-quality material utilisation for increased service life
Strategically placed lubrication holes for efficient maintenance
Precision-engineered for reduced friction and heat generation
Related links
- NTN 23222EMKW33 Taper 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33 110 mm ID Spherical Roller Bearing, 200 mm OD
