NTN 1R55X63X25 55 mm ID Needle Roller Bearing Needle Roller, 63 mm OD
- RS Stock No.:
- 640-179
- Mfr. Part No.:
- 1R55X63X25
- Brand:
- NTN
Subtotal (1 unit)*
$45.38
(exc. GST)
$49.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.38 |
*price indicative
- RS Stock No.:
- 640-179
- Mfr. Part No.:
- 1R55X63X25
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Standards/Approvals | No | |
| Outside Diameter | 63mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Standards/Approvals No | ||
Outside Diameter 63mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, brand NTN, featuring an internal diameter of 55 mm and a bearing/inner ring width of 25 mm. It has an under roller diameter of 63 mm, a minimum fillet radius of 1 mm, and an inner ring chamfer length of 2 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. Weighing 0.141 kg, it is designed for reliable and precise performance in various mechanical applications.
60 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R55X63X45 55 mm ID Needle Roller Bearing Needle Roller, 63 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- SKF HK 5520 55 mm ID Needle Roller Bearing, 63 mm OD
- NTN 1R55X60X35 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R45X55X20 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R55X65X60 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 1R55X65X30 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 1R45X55X40 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
