NTN 1R90X105X32 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD

Subtotal (1 unit)*

$381.86

(exc. GST)

$420.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$381.86

*price indicative

RS Stock No.:
640-095
Mfr. Part No.:
1R90X105X32
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

90mm

Race Width

32mm

Outside Diameter

105mm

Series

1R

Standards/Approvals

No

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing has a inner ring with an internal diameter of 90 mm, an outer diameter of 105 mm, and a width of 32 mm. It features a minimum fillet radius of 1.1 mm and a chamfer length of 2.5 mm. This inner ring does not include a lubrication hole and adheres to precision class P0 standards. Weighing approximately 0.56 kg, it is designed to support needle rollers in applications where the shaft cannot be hardened or ground.

96.5 mm Min shoulder diameter IR

1 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy