NSK 30303J Tapered 17 mm ID Tapered Roller Bearing, 47 mm OD
- RS Stock No.:
- 639-913
- Mfr. Part No.:
- 30303J
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$24.67
(exc. GST)
$27.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.67 |
*price indicative
- RS Stock No.:
- 639-913
- Mfr. Part No.:
- 30303J
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 17mm | |
| Bore Type | Tapered | |
| Cup Width | 12mm | |
| Cone Width | 14mm | |
| Static Load Rating | 26.7kN | |
| Limiting Speed | 12000rpm | |
| Maximum Speed - Grease | 8500rpm | |
| Maximum Speed - Oil | 12000rpm | |
| Bearing Dynamic Load Rating | 36kN | |
| Outside Diameter | 47mm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 17mm | ||
Bore Type Tapered | ||
Cup Width 12mm | ||
Cone Width 14mm | ||
Static Load Rating 26.7kN | ||
Limiting Speed 12000rpm | ||
Maximum Speed - Grease 8500rpm | ||
Maximum Speed - Oil 12000rpm | ||
Bearing Dynamic Load Rating 36kN | ||
Outside Diameter 47mm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller bearing is meticulously engineered components designed to deliver exceptional performance in a wide range of applications. With a bore diameter of 17 mm and an outside diameter of 47 mm, this bearing prioritise precision and reliability. It is Ideal for handling both radial and axial loads, thanks to their robust construction and impressive load ratings, which include a Basic dynamic load rating of 36,000 N. The design features chamfer dimensions on both the cup and cone, enhancing the operational smoothness. Whether in a grease or oil-bath lubrication system, this bearing is built to withstand high speeds, ensuring longevity and efficiency in machinery operation.
Bore diameter of 17 mm makes it suitable for various machine applications
Outside diameter of 47 mm ensures a secure fit and stable operation
Total width of 15.25 mm optimises space while providing structural integrity
Basic dynamic load rating of 36000 N allows for high-performance under pressure
Basic static load rating of 26700 N enhances reliability in stationary conditions
Grease lubrication capability supports speeds up to 8500 min-1 for efficient operation
Oil-bath lubrication allows for even higher speeds of 12000 min-1
Chamfer dimensions on both the inner and outer rings facilitate smoother operation
Effective load centre of 10.4 mm improves load distribution and performance
Designed with minimum width requirements ensuring compatibility with diverse housing setups
Related links
- NSK 30203J Tapered 17 mm ID Tapered Roller Bearing, 40 mm OD
- SNR 30303A Taper Roller 17 mm ID Tapered Roller Bearing, 47 mm OD
- NSK 32005XJ Tapered 25 mm ID Tapered Roller Bearing, 47 mm OD
- SKF 30303 Single Row Tapered Roller 17 mm ID Taper Roller Bearing, 47 mm OD
- NTN 4T-LM72849/LM72810PX1 Tapered Roller 22.6 mm ID Tapered Roller Bearing, 47 mm OD
- FAG 30204-A Taper 20 mm ID Tapered Roller Bearing, 47 mm OD
- SNR 30204A Taper Roller 20 mm ID Tapered Roller Bearing, 47 mm OD
- SKF 32303 Taper 17 mm ID Roller Bearing, 47 mm OD
