NSK 30226J Tapered 130 mm ID Tapered Roller Bearing, 230 mm OD
- RS Stock No.:
- 639-910
- Mfr. Part No.:
- 30226J
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$794.87
(exc. GST)
$874.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $794.87 |
*price indicative
- RS Stock No.:
- 639-910
- Mfr. Part No.:
- 30226J
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 130mm | |
| Bore Type | Tapered | |
| Static Load Rating | 505kN | |
| Cone Width | 40mm | |
| Cup Width | 34mm | |
| Bearing Dynamic Load Rating | 460kN | |
| Outside Diameter | 230mm | |
| Limiting Speed | 2000rpm | |
| Maximum Speed - Grease | 1500rpm | |
| Maximum Speed - Oil | 2000rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 130mm | ||
Bore Type Tapered | ||
Static Load Rating 505kN | ||
Cone Width 40mm | ||
Cup Width 34mm | ||
Bearing Dynamic Load Rating 460kN | ||
Outside Diameter 230mm | ||
Limiting Speed 2000rpm | ||
Maximum Speed - Grease 1500rpm | ||
Maximum Speed - Oil 2000rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is engineered for reliable performance in various applications, offering exceptional load capacity and durability. Designed in accordance with ISO 4FB and ISO355 dimension series, this bearing features a bore diameter of 130 mm and an outside diameter of 230 mm, making it Ideal for high-stress environments. With a Basic dynamic load rating of 460,000 N and a static load rating of 505,000 N, it ensures maximum efficiency and longevity. Its precision engineering, including a total width of 43.75 mm and tapered geometry, allows for optimal load distribution, contributing to reduced wear and extended service life. Whether utilising grease or oil-bath lubrication, this bearing proves invaluable in supporting operational excellence.
Features a tapered roller design for effective load handling
Delivers excellent dynamic load ratings ensuring high performance
Manufactured with quality materials which enhances durability
Offers flexibility with grease or oil-bath lubrication options to suit various operational needs
Optimised dimensions for effective load centre promoting stability
Designed with precision chamfer dimensions for improved fit and reduced stress
Includes minimum width requirements for efficient housing installation
Provides multiple abutment dimensions for adaptability in diverse applications
Integral calculation factors contribute to precise load-bearing capabilities
Related links
- NSK 32226J Tapered 130 mm ID Tapered Roller Bearing, 230 mm OD
- SKF 23226 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 EK Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 EK/C3 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CC/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- NTN 22226EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
- SKF 23226 CCK/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- NTN 22226EMKW33C3 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
