SKF K 20X30X30 20 mm ID Needle Roller Bearing Needle Roller, 30 mm OD

Subtotal (1 pack of 5 units)*

$357.97

(exc. GST)

$393.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$357.97$71.594

*price indicative

RS Stock No.:
588-262
Mfr. Part No.:
K 20X30X30
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

20mm

Race Width

30mm

Cage Material

Sheet Steel

Roller Material

Steel

Limiting Speed

20000rpm

Standards/Approvals

RoHS Certificate of Compliance

Dynamic Load Rating

34.1kN

Outside Diameter

30mm

Static Load Rating

41.5kN

Bearing Material

Bearing Steel

Number of Rows

1

Bearing Type

Needle Roller

COO (Country of Origin):
SK

SKF Needle Roller Bearing, 20mm Inside Diameter, 30mm Outside Diameter - K 20X30X30


This needle roller bearing provides a Compact rolling-element solution for supporting radial loads in constrained assemblies across automation and mechanical systems. Constructed from bearing-grade steel with a sheet-steel cage, it is intended for applications requiring high load capacity in a slim profile while operating at elevated rotational speeds. It conforms to RoHS material restrictions for electronics and electrical sectors.

Features and Benefits:


• High-speed capability supports operation up to 20000r/min • Dynamic load capacity 34.1kN improves sustained radial performance • Static load capacity 41.5kN resists heavy standstill loads • Single-row roller complement reduces assembly cross-section • Sheet-steel cage maintains roller spacing under load • Steel rollers provide Durable rolling contact for longevity

Applications


• Suitable for shaft support in industrial automation actuators • Ideal for precision gearboxes in electrical drives • Used with Compact motor assemblies in robotics • Can be used for sliding elements in transmission modules • Used for rotary interfaces in electronic manufacturing equipment

What internal diameter options are available for tight shaft fits?


The internal bore measures 20mm, designed to match shafts requiring a 20mm inside-diameter needle bearing for Compact radial support.

How does the bearing manage heat at high speeds?


The combination of hardened bearing steel and slim rollers minimises frictional heating, enabling continuous operation up to 20000 r/min under suitable lubrication and mounting conditions.

What external dimension should housing bores accommodate?


The external diameter is 30mm, intended for housings that accept a needle roller bearing 30mm outside diameter with minimal radial tolerance.

How wide is the bearing for axial space planning?


The race width is 30mm, providing a needle bearing 30mm width 20x30x30 configuration for installations with limited axial clearance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy