SKF K 30X35X17 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- RS Stock No.:
- 587-556
- Mfr. Part No.:
- K 30X35X17
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$194.40
(exc. GST)
$213.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $194.40 | $38.88 |
*price indicative
- RS Stock No.:
- 587-556
- Mfr. Part No.:
- K 30X35X17
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 17mm | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 18.7kN | |
| Static Load Rating | 34kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 35mm | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 17mm | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 18.7kN | ||
Static Load Rating 34kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Outside Diameter 35mm | ||
Limiting Speed 15000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross-sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- SKF K 30X35X27 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- SKF K 25X35X30 25 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R30X35X32 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R30X35X18D 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R30X35X20.5 30 mm ID Roller Bearing Needle Roller, 35 mm OD
- NTN 1R35X40X20 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R35X40X30 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R35X40X17 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
