SKF LM 11949/Q Cylindrical 19.05 mm ID Taper Roller Bearing, 45.237 mm OD
- RS Stock No.:
- 587-560
- Mfr. Part No.:
- LM 11949/Q
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$231.52
(exc. GST)
$254.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $231.52 | $46.304 |
*price indicative
- RS Stock No.:
- 587-560
- Mfr. Part No.:
- LM 11949/Q
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 19.05mm | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 45.237mm | |
| Bearing Dynamic Load Rating | 27.5kN | |
| Static Load Rating | 27.5kN | |
| Series | LM 11949 | |
| Standards/Approvals | RoHS | |
| Bearing Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 19.05mm | ||
Cage Material Sheet Metal | ||
Outside Diameter 45.237mm | ||
Bearing Dynamic Load Rating 27.5kN | ||
Static Load Rating 27.5kN | ||
Series LM 11949 | ||
Standards/Approvals RoHS | ||
Bearing Type Cylindrical | ||
- COO (Country of Origin):
- IN
The SKF Tapered roller bearing cones (inner ring with rollers and cage) are intended to be combined with cups (outer ring) from the same series. Together they create a complete bearing that accommodates combined radial and axial loads and provides low friction during operation. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
Can be combined with cups from the same series
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Related links
- SKF LM 11949/910/Q Taper 19.05 mm ID Imperial Roller Bearing, 45.24 mm OD
- SKF LM 11910/Q Single Row Tapered Roller Taper Roller Bearing, 45.237 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
- SKF LM 501310/Q Single Row Tapered Roller Taper Roller Bearing, 73.431 mm OD
- SKF LM 29749/711/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- SKF LM 501349/Q Taper Roller 41.21 mm ID Tapered Roller Bearing, 19.8 mm OD
- SKF LM 29749/710/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
