SKF NK 16/20 16mm I.D Needle Roller Bearing, 24mm O.D
- RS Stock No.:
- 514-225
- Mfr. Part No.:
- NK 16/20
- Brand:
- SKF
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.59
(exc. GST)
$34.75
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $31.59 |
6 - 11 | $31.14 |
12 + | $30.50 |
- RS Stock No.:
- 514-225
- Mfr. Part No.:
- NK 16/20
- Brand:
- SKF
Related links
- SKF NK 16/16 16mm I.D Needle Roller Bearing, 24mm O.D
- SKF NK 12/16 12mm I.D Needle Roller Bearing, 19mm O.D
- SKF NK 14/16 14mm I.D Needle Roller Bearing, 22mm O.D
- INA NK16/16-XL 16mm I.D Needle Roller Bearing, 24mm O.D
- INA NK16/20-XL 16mm I.D Needle Roller Bearing, 24mm O.D
- INA RNA4901-XL 16mm I.D Needle Roller Bearing, 24mm O.D
- INA RNA6901-XL 16mm I.D Needle Roller Bearing, 24mm O.D
- INA RNA4901-2RSR-XL 16mm I.D Needle Roller Bearing, 24mm O.D