- RS Stock No.:
- 506-343
- Mfr. Part No.:
- NU 304 ECP
- Brand:
- SKF
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$100.04
(exc. GST)
$110.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $100.04 |
- RS Stock No.:
- 506-343
- Mfr. Part No.:
- NU 304 ECP
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
NU Series ECP
Typical applications for roller bearings include stationary or automotive gearboxes, electric motors, pumps and compressors, material handling equipment and paper machines to name a few.
The NU design has integral flanges at the outer ring and a displaceable inner ring without flanges
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life
![](https://media.rs-online.com/t_line/LD285182-01.gif)
Single Row - Cylindrical
Typical applications for roller bearings include gearboxes and gear trains. Bearings supplied with instruction leaflet.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 52mm |
Roller Bearing Type | Cylindrical |
Race Width | 15mm |
Bore Type | Parallel |
Static Load Rating | 26kN |
Cage Material | Fibreglass Reinforced PA |
Number of Rows | 1 |
Dynamic Load Rating | 35.5kN |
End Type | Open |
Reference Speed | 15000rpm |
Limiting Speed | 18000rpm |
Fatigue Limit Load | 3.25kN |
Related links
- SKF NJ 304 ECP 20mm I.D Cylindrical Roller Bearing, 52mm O.D
- SKF NU 2304 ECP 20mm I.D Cylindrical Roller Bearing, 52mm O.D
- SKF NU 304 ECP 20mm I.D Roller Bearing, 52mm O.D
- SKF N 304 ECP 20mm I.D Spherical Roller Bearing, 52mm O.D
- SKF NU 2204 ECP 20mm I.D Cylindrical Roller Bearing, 47mm O.D
- SKF NU 304 ECP/C3 20mm I.D Roller Bearing, 52mm O.D
- SKF NU 205 ECP 25mm I.D Cylindrical Roller Bearing, 52mm O.D
- SKF NUTR 2052 A 20mm I.D Cylindrical Roller Bearing, 52mm O.D