SKF NJ 314 ECM/C3 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 465-377
- Mfr. Part No.:
- NJ 314 ECM/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,887.27
(exc. GST)
$2,076.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,887.27 |
*price indicative
- RS Stock No.:
- 465-377
- Mfr. Part No.:
- NJ 314 ECM/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Limiting Speed | 5600rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 228kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 236kN | |
| Standards/Approvals | RoHS | |
| Series | NJ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Limiting Speed 5600rpm | ||
Number of Rows 1 | ||
Static Load Rating 228kN | ||
Internal Clearance C3 | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 236kN | ||
Standards/Approvals RoHS | ||
Series NJ | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 314 ECM/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECJ/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECP/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECP 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECJ 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECP/C4 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 2314 ECP/C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 2314 ECML/C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
