SKF NU 2326 ECML 130 mm ID Roller Bearing, 280 mm OD

Subtotal (1 unit)*

$8,643.14

(exc. GST)

$9,507.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,643.14

*price indicative

RS Stock No.:
465-247
Mfr. Part No.:
NU 2326 ECML
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

130mm

Race Width

93mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Outside Diameter

280mm

Internal Clearance

CN

Static Load Rating

1250kN

Number of Rows

1

Limiting Speed

4500rpm

Standards/Approvals

RoHS

Series

NU

Dynamic Load Rating

1060kN

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy